Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoC38SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44X7041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $477.690 |
| 2+ | $468.140 |
| 5+ | $458.580 |
Price for:Each
Minimum: 1
Multiple: 1
$477.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoC38SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44X7041
Technical Datasheet
Conduit Body TypeC
Trade Size1"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length190.5mm
External Width45.21mm
External Height50.8mm
Product Range-
Technical Specifications
Conduit Body Type
C
Internal Volume
-
Conduit Colour
-
External Width
45.21mm
Product Range
-
Trade Size
1"
Conduit Material
Stainless Steel
External Length
190.5mm
External Height
50.8mm
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
