Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoC18SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44X7039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $415.920 |
| 2+ | $407.600 |
| 5+ | $399.280 |
Price for:Each
Minimum: 1
Multiple: 1
$415.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoC18SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44X7039
Technical Datasheet
Conduit Body TypeC
Trade Size1/2"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length141.22mm
External Width33.27mm
External Height35.05mm
Product Range-
Technical Specifications
Conduit Body Type
C
Internal Volume
-
Conduit Colour
-
External Width
33.27mm
Product Range
-
Trade Size
1/2"
Conduit Material
Stainless Steel
External Length
141.22mm
External Height
35.05mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
