Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoBJ104
Newark Part No.38X4922
Product RangeBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.010 |
| 5+ | $274.140 |
| 10+ | $265.070 |
| 25+ | $252.360 |
| 50+ | $239.650 |
| 100+ | $232.390 |
Price for:Each
Minimum: 1
Multiple: 1
$305.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoBJ104
Newark Part No.38X4922
Product RangeBJ Series
Technical Datasheet
Accessory TypeBonding Jumper Ground Strap
Size (mm)101.6mm
Conduit MaterialTinned Copper
For Use WithEMT, Rigid and IMC 4" Conduit, XJG104 Conduit Expansion Joints
Product RangeBJ Series
Technical Specifications
Accessory Type
Bonding Jumper Ground Strap
Conduit Material
Tinned Copper
Product Range
BJ Series
Size (mm)
101.6mm
For Use With
EMT, Rigid and IMC 4" Conduit, XJG104 Conduit Expansion Joints
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
