Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoTM-10-100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35C2750
Product RangeTM Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoTM-10-100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35C2750
Product RangeTM Series
Technical Datasheet
Current Rating10A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeTM Series
SVHCTo Be Advised
Technical Specifications
Current Rating
10A
Operating Temperature Min
-
Product Range
TM Series
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TM-10-100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
