Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1534-L-5-M-010
Newark Part No.69K6632
Product RangeINTEGRA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1534-L-5-M-010
Newark Part No.69K6632
Product RangeINTEGRA Series
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height92.8mm
Panel Cutout Width92.8mm
Supply Voltage Min100V
Supply Voltage Max250V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeINTEGRA Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
92.8mm
Supply Voltage Min
100V
Operating Temperature Min
-20°C
Product Range
INTEGRA Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
92.8mm
Supply Voltage Max
250V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate