Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-75-50Copy
Newark Part No.26H5927
Product RangeFN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-75-50Copy
Newark Part No.26H5927
Product RangeFN Series
Technical Datasheet
Current Rating75A
Accuracy %0.25%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFN Series
SVHCTo Be Advised
Product Overview
The FN-75-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Metering
Technical Specifications
Current Rating
75A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
