Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | FN-200-100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67H3561 |
| Product Range | FN Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | FN-200-100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67H3561 |
| Product Range | FN Series |
| Technical Datasheet | |
| Current Rating | 200A |
| Accuracy % | 0.25% |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | FN Series |
| SVHC | To Be Advised |
Technical Specifications
| Current Rating | 200A |
|---|---|
| Operating Temperature Min | - |
| Product Range | FN Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for FN-200-100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
