Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 861-92MG-PKEFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25M5515 |
| Product Range | 860 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.830 |
| 5+ | $118.720 |
| 10+ | $113.490 |
Price for:Each
Minimum: 1
Multiple: 1
$124.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 861-92MG-PKEFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25M5515 |
| Product Range | 860 Series |
| Technical Datasheet | |
| Current Rating | 100A |
| Accuracy % | 0.5% |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | 860 Series |
| SVHC | To Be Advised |
Product Overview
The 861-92MG-PKEF is a Current Shunt designed and manufactured to comply with the requirements of DIN43 703 this range of shunts provides an accurate DC millivolt signal, exactly proportional to the system current, to drive ammeter indicators, overload protection and control devices. Highest quality materials, rugged design and advanced manufacturing techniques are used throughout. The substantial solid brass end blocks have conservatively rated contact surface areas and fixing-hole dimensions to DIN 43703 for maximum long term stability and strength, copper manganese resistance elements are both riveted and soldered into slots in the end blocks.
- Shock and vibration tested
- Low temperature coefficient
- Long term stability
- 501 to 2000A = 5 x Rated current
Applications
Industrial
Technical Specifications
| Current Rating | 100A |
|---|---|
| Operating Temperature Min | -20°C |
| Product Range | 860 Series |
| Accuracy % | 0.5% |
|---|---|
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
