Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No467-600Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M7255
Product Range467 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.110 |
Price for:Each
Minimum: 1
Multiple: 1
$406.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No467-600Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M7255
Product Range467 Series
Technical Datasheet
Power Rating-
Input Voltage600V
Output Voltage120V
Frequency Range50Hz
Accuracy ClassClass 1
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product Range467 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
-
Output Voltage
120V
Accuracy Class
Class 1
Transformer Terminals
Screw
SVHC
To Be Advised
Input Voltage
600V
Frequency Range
50Hz
Transformer Mounting
Panel Mount
Product Range
467 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
