Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No460-480Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M3922
Product Range460 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.680 |
Price for:Each
Minimum: 1
Multiple: 1
$559.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No460-480Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M3922
Product Range460 Series
Technical Datasheet
Input Voltage480V
Output Voltage120V
Turns Ratio4:1
Power Rating-
Frequency Range60Hz
Accuracy ClassClass 0.6
Transformer MountingPanel Mount
Transformer TerminalsStud
Product Range460 Series
SVHCTo Be Advised
Product Overview
The 460-480 is a 1A Voltage Transformer with panel mounting, 60Hz frequency, 4:1 turn ratio.
Applications
Power Management
Technical Specifications
Input Voltage
480V
Turns Ratio
4:1
Frequency Range
60Hz
Transformer Mounting
Panel Mount
Product Range
460 Series
Output Voltage
120V
Power Rating
-
Accuracy Class
Class 0.6
Transformer Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
