Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No460-208Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42M3917
Product Range460 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.680 |
Price for:Each
Minimum: 1
Multiple: 1
$559.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No460-208Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42M3917
Product Range460 Series
Technical Datasheet
Input Voltage208V
Output Voltage120V
Turns Ratio1.73:1
Power Rating-
Frequency Range60Hz
Accuracy ClassClass 0.6
Transformer MountingPanel Mount
Transformer TerminalsStud
Product Range460 Series
SVHCTo Be Advised
Product Overview
The 460-208 is a Voltage Transformer with 1.73:1 turns ratio and 208:120 voltage rating. The terminals are brass studs No 10-32 with one lock washer, flat washer and regular nut. The core and coil assembly is encased in a thermoplastic shell and filled with resin. It is desirable to use a 1.6 amp fuse in the secondary to protect the transformer.
- 0.6kV, 10kV BIL insulation class
- 0.6W, 1.2X Accuracy Class
Applications
Power Management, Industrial
Contents
Transformer and 2x Plastic terminal covers.
Technical Specifications
Input Voltage
208V
Turns Ratio
1.73:1
Frequency Range
60Hz
Transformer Mounting
Panel Mount
Product Range
460 Series
Output Voltage
120V
Power Rating
-
Accuracy Class
Class 0.6
Transformer Terminals
Stud
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
