Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No2SFT-251Copy
Newark Part No.50B5769
Product Range2SFT Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.070 |
Price for:Each
Minimum: 1
Multiple: 1
$51.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No2SFT-251Copy
Newark Part No.50B5769
Product Range2SFT Series
Technical Datasheet
Input Current250A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio250:5
Turns Ratio250:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating6VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current250A
Secondary Current Nom5A
Product Range2SFT Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
250A
Current Ratio
250:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
250:5
Accuracy Class
Class 1
Power Rating
6VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
250A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
