Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No253-THZU-PQHG-AN
Newark Part No.55M8680
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No253-THZU-PQHG-AN
Newark Part No.55M8680
Technical Datasheet
Transducer Function-
Supply Voltage Min63.5VAC
Supply Voltage Max480VAC
Accuracy120%
Input Current-
External Depth-
Output Current Max20mA
Operating Temperature Min-
Operating Temperature Max-
Linearity %-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Supply Voltage Max
480VAC
Input Current
-
Output Current Max
20mA
Operating Temperature Max
-
Product Range
-
Supply Voltage Min
63.5VAC
Accuracy
120%
External Depth
-
Operating Temperature Min
-
Linearity %
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate