Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No253-TAAU-LSFA-C6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39C6046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.000 |
Price for:Each
Minimum: 1
Multiple: 1
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No253-TAAU-LSFA-C6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39C6046
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range-
Measured CurrentDC
Accuracy0.5%
Current Sensor TechnologyGalvanic Isolation
Primary Current5A
Secondary Signal Type0mA to 1mA
Sensor MountingDIN Rail
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Current
Measured Current
DC
Current Sensor Technology
Galvanic Isolation
Secondary Signal Type
0mA to 1mA
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Range
-
Accuracy
0.5%
Primary Current
5A
Sensor Mounting
DIN Rail
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
