Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No252PAOULSBXC6DGD1EACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11C1602
Product Range252 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.000 |
Price for:Each
Minimum: 1
Multiple: 1
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No252PAOULSBXC6DGD1EACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11C1602
Product Range252 Series
Technical Datasheet
Product Range252 Series
Contact Configuration-
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max120VAC
Current Monitoring Range Min-
Current Monitoring Range Max-
Power Consumption-
Approvals & StandardsCSA
SVHCTo Be Advised
Technical Specifications
Product Range
252 Series
Contact Current
5A
Contact Voltage VAC
-
Contact Voltage VDC
24V
Current Monitoring Range Min
-
Power Consumption
-
SVHC
To Be Advised
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
120VAC
Current Monitoring Range Max
-
Approvals & Standards
CSA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
