Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No007-05GA-PZPZ-C6
Newark Part No.82T5070
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No007-05GA-PZPZ-C6
Newark Part No.82T5070
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Alternatives for 007-05GA-PZPZ-C6
1 Product Found
Product Overview
The 007-05GA-PZPZ-C6 is an AC RMS Reading Voltmeter with linear scale and left zero. The compact ANSI switchboard meter offers class-1 accuracy metering performance packed in a low profile, depth saving case. The 007 switchboard meter is a direct drop-in replacement for the legacy switchboard products. The new compact case also offers a lightweight, heavy duty polycarbonate case which is electrically safe. The 4-1/2-inch meter complies with ANSI-C39.1 specifications.
- Reliability
- Enhanced safety
- Reinforced insulation
- Long scale 240°
Applications
Industrial, Metering, Automation & Process Control
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate