Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoR200SET3
Newark Part No.72J5630
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.46 |
Price for:Each
Minimum: 1
Multiple: 1
$67.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoR200SET3
Newark Part No.72J5630
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3 piece tongue and groove plier set
- More positions for more flexibility and more grip comfort
- Patented angled tooth pattern for better grip
- Unique alloy steel and induction hardening, maximizes durability
- Precision machining provides smooth, positive joint action with no slip
- Selflocking adjustment
- Straight jaw type, 8 positions
- 1-5/16", 1-13/16", 3" jaw capacity
- Polished finish
Contents
3 pieces of 7", 10", 12" tongue and groove pliers.
Technical Specifications
Kit Contents
3 Pieces of 7", 10", 12" Tongue & Groove Plier Set
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate