Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $58.750 |
Price for:Each
Minimum: 1
Multiple: 1
$58.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CX6RWM7 is a 7 piece X6™ black oxide spline open end ratcheting combination metric wrench set. It features the innovative X6 box end design on one end of every wrench. The X6 end grips six different common types of fasteners with the convenience of a ratcheting open end. This set includes sizes designed for a wide range of jobs. Universal spline box end fits six common styles of fasteners hex, square, 12 pt., E-Torx®, rounded hex, and spline. Specially formulated and heat-treated chrome alloy steel construction for superior strength and resistance to corrosion.
- Ratcheting open end turn nuts and bolts without removing the wrench from the fastener
- Rapid ratcheting action turns fasteners in tight spaces
- Ergonomic beams let user apply more torque to fasteners
- Laser-etched size markings make identifying the correct tool quick and easy
- Meets or exceeds ASME and ANSI specifications, spline End B drive type
- For fasteners that do not engage the box end of the wrench, the open end may be used
- 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, 17 mm size
- Full lifetime warranty, ratcheting open end A drive type, 15° end B offset degrees
- 8mm minimum set size range, 0° end A offset degrees
- 17mm maximum set size range, spline drive type, alloy steel material
Technical Specifications
Kit Contents
7 Pcs of Sizes 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm Wrenches
SVHC
No SVHC (21-Jan-2025)
Product Range
X6 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

