Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCWCHS4
Newark Part No.43AK6646
Your Part Number
Technical Datasheet
1,602 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.790 |
Price for:Each
Minimum: 1
Multiple: 1
$59.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCWCHS4
Newark Part No.43AK6646
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CWCHS4 is a 4 piece wood chisel set. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming. Shank of wood chisel has a full metal core for extra durability. The superior design wood chisel starts with their full metal cores and oversize strike caps. Add in their precision-ground carbon steel blades and you have tools that can take on any jobsite challenge.
- Full metal core from the strike cap to the tip
- Comfort grip designed to reduce user fatigue
- Oversized strike cap for added safety
- Precision ground and corrosion resistant drop forged carbon steel blades for long tool life
- Handle designed with parallel flats to reduce tool roll off
- Full lifetime warranty, Co-Mold Comfort handle material
Contents
3/4" wood chisel (CWCH34), 1/2" wood chisel (CWCH12), 1" wood chisel (CWCH10), 1/4" wood chisel (CWCH14).
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate