New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    CS4PCS

                                                                                                    Screwdriver Set, Slotted Acetate, Slotted Acetate Stubby Screwdriver, 4 Piece

                                                                                                    CRESCENT
                                                                                                    CRESCENT CS4PCS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoCS4PCS
                                                                                                    Newark Part No.83AC9200
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CRESCENT
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoCS4PCS
                                                                                                    Newark Part No.83AC9200
                                                                                                    Kit Contents1/8" x 4", 3/16" x 4", 1/4" x 4" Slotted Acetate, 3/16" x 1-1/2" Slotted Acetate Stubby Screwdrivers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CS4PCS is a 4 piece slotted acetate screwdriver set. It offers a complete line of extremely durable acetate drives that is temperature and UV resistant. It is designed specifically for electricians, tradesmen, and serious DIY users. Ergonomic tri-lobe extruded acetate handles provide increased comfort and maximized torque for driving and loosening fasteners.

                                                                                                    • Chrome plated shafts and blades for increased corrosion resistance
                                                                                                    • Blade tips designed to ensure tighter tolerance, fit while adding convenience when starting fastener
                                                                                                    • Easy-to-clean, chemical-resistant acetate handles stand up to all conditions
                                                                                                    • Slotted screwdrivers feature square blades
                                                                                                    • Color-coded handles help to quickly identify driver type
                                                                                                    • Stamped markings on handle denote the size of driver to help you quickly identify the needed tool
                                                                                                    • ASME specification B107.600-2008, red handle color
                                                                                                    • Black oxide tip finish, full lifetime warranty
                                                                                                    • Full polish chrome finish, 10.85inch overall length, 1.5inch overall height, 4.9inch overall width
                                                                                                    • Alloy steel material, set size range from 1/8inch to 1/4inch

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    1/8" x 4", 3/16" x 4", 1/4" x 4" Slotted Acetate, 3/16" x 1-1/2" Slotted Acetate Stubby Screwdrivers

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.