Print Page
Image is for illustrative purposes only. Please refer to product description.

1,065 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.910 |
Price for:Each
Minimum: 1
Multiple: 1
$64.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCPCCHS12Copy
Newark Part No.43AK6541
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CPCCHS12 is a 12 piece punch and chisel set. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike caps that are hardened to prevent mushrooming.
- Extended length keeps tool holding hand away from obstructions and debris
- Striking cap design reduces mushrooming and keeps users' hands away from contact
- Recessed stock provides better control while using the tool
- High-viz coloring and bold size markings to make quick and easy identification while on the job
- Forged and heat treated steel for durability and long tool life
- Full lifetime warranty
- 7.5inch overall length, 0.655inch overall height, 0.655inch overall width
Contents
1/16" pin punch, 1/8" pin punch, 5/32" pin punch, 3/16" pin punch, 1/4" pin punch, 5/16" pin punch, 5/32" center punch, 1/4" center punch, 5/16" center punch, 3/8" x 6-1/2" cold chisel (CCOCH38), 1/2" x 7" cold chisel (CCOCH12), 5/8" x 7-1/2" cold chisel (CCOCH58).
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
