Print Page
Image is for illustrative purposes only. Please refer to product description.

639 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.830 |
Price for:Each
Minimum: 1
Multiple: 1
$54.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCHSFRM22
Newark Part No.43AK6511
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHSFRM22 is a 22 oz steel milled-face framing hammer. A forged steel head with Vibeguard technology makes this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing. It utilizes vibration dampening slot technology, coupled with a vibration control handle made from proprietary materials to minimize vibration when striking by 70%. Precision-balanced design with precise weight distribution for better accuracy and amplifies force of each swing.
- Optimized strike face with a larger sweet spot to prevent miss hit and provide greater impact
- Magnetic nail starter holds nail securely under hammer head for quick and easy one-hand nail start
- Textured fawn’s foot grip gives users an ergonomically sound and sure grip on the hammer
- Ripping claw hammer style, lacquer head finish, polished face finish
- Alloy steel with grip handle material, full lifetime warranty
- 16inch overall length, 2inch overall height, 6inch overall width
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
