Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CHKLASAE13 is a 13 piece long arm SAE hex hey set. It is manufactured from a high strength alloy steel and have size markings for each key. The long arm hex keys are housed in a sturdy, plastic caddy.
- Long length for increased access
- Short end for higher torque
- High strength alloy steel for strength and durability
- Black oxide finish resists corrosion
- Meets or exceeds ASME B18.3, full lifetime warranty
- Key caddy organizes and stores hex keys
- 7.5inch overall length
- Set size range from .05inch to 3/8inch
Contents
0.05inch, 1/16inch, 5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 5/16inch, 3/8inch long arm SAE hex keys.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate