Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.030 |
Price for:Each
Minimum: 1
Multiple: 1
$29.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCFCH30
Newark Part No.43AK6495
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFCH30 is a 3" x 12" flooring chisel. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming.
- Enlarged striking cap to protect users hands and prevent mushrooming
- Rawhide paint creates a high-viz design with bold size markings
- Heat treated steel for longer durability
- Lacquer coating to prevent rust
- Tested to 150% of the ASME Standards
- 3inch width of cut, 12inch overall length, 0.80inch overall height, 3inch overall width
- 9inch handle length
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate