Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCRESCENT
Manufacturer Part NoCAVN2DHX24-25Copy
Newark Part No.43AK6436
Product RangeVORTEX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
Price for:Each
Minimum: 25
Multiple: 25
$158.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCAVN2DHX24-25Copy
Newark Part No.43AK6436
Product RangeVORTEX Series
Technical Datasheet
Drive Size - Metric9.53mm
Blade Length - Metric-
Overall Length - Metric65.1mm
Drive Size - Imperial0.375"
Blade Length - Imperial-
Overall Length - Imperial2.563"
Product RangeVORTEX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAVN2DHX24-25 is a 3/8" x 2-1/2" VORTEX™ magnetic nutsetter (25 pack).
- Integrated magnet helps prevent nuts from falling out
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Laser markings for long-lasting quick and easy size identification
- Unique steel formulation offers maximum strength
- Heat treat process maximizes bit life
- 2.65inch overall length, 3/8inch fastener size
- Full Lifetime warranty, black oxide finish, chrome-molybdenum material
Technical Specifications
Drive Size - Metric
9.53mm
Overall Length - Metric
65.1mm
Blade Length - Imperial
-
Product Range
VORTEX Series
Blade Length - Metric
-
Drive Size - Imperial
0.375"
Overall Length - Imperial
2.563"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
