Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCAVAD216-25Copy
Newark Part No.43AK6297
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAVAD216-25 is a VORTEX™ Impact 1/4" drive socket adapter (25 pack).
- Ball detent for secure socket retention and easy replacement
- Torsion zone delivers maximum performance for impact applications
- Unique steel formulation offers maximum strength
- Heat treat process maximizes bit life
- Black oxide finish to resist corrosion
- 2.0inch overall length, 1/4inch drive tang size, 1/4inch female drive size
- Square drive type, chrome-molybdenum (Cr-Mo) material, full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
