Print Page
Image is for illustrative purposes only. Please refer to product description.

660 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.800 |
Price for:Each
Minimum: 1
Multiple: 1
$34.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoC9WNCopy
Newark Part No.11AC7839
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
C9WN is a 9" locking welding clamp. It is made to an exacting standards that result in improved durability and long-term performance. It meets stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. It has a cushion grip trigger for easier grip release and a hex key recess in the tightening screw for when additional leverage is needed. The clamp head and body have the narrow profile necessary for work in tight or confined spaces.
- Compound action for powerful non-slip locking grip
- After initial grip is set, clamp can be tightened further by turning adjusting screw with a hex key
- Red plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion, full lifetime warranty
- 5inch handle length, 9inch overall length, 2.7inch jaw thickness, 2.75inch jaw width
- 0.7inch overall height, 2.7inch overall width, 3inch jaw capacity, 2.9inch jaw length
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
