Print Page
Image is for illustrative purposes only. Please refer to product description.

1,042 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoC7SVN
Newark Part No.11AC7836
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
C7SVN is a 7" straight jaw locking plier. It is made to an exacting standards that result in improved durability and long-term performance. It meets stringent ASME B107.24 and B107.36 standards, as applicable, including standards for strength and maximum jaw capacity. It has a cushion grip trigger release for easier opening and large hex key recess for additional leverage when tightening. The head and body also have a narrow profile necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw.
- Straight jaws for maximum grip
- Angled tooth pattern for a better grip, alloy steel material
- After initial grip is set, pliers can be tightened further by turning adjusting screw with a hex key
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion, full lifetime warranty
- 5inch handle length, 7.0inch overall length, 0.40inch jaw thickness, 1.85inch jaw width
- 0.7inch overall height, 2.2inch overall width, 1.625inch jaw capacity, 1.15inch jaw length
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
