Print Page
Image is for illustrative purposes only. Please refer to product description.
1,528 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.180 |
Price for:Each
Minimum: 1
Multiple: 1
$66.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
C711H is a 11" automotive wrench. It is designed for geometric fasteners with a cosmetic finish. Smooth, large capacity jaws prevent damage to fittings from traditional toothed jaws, and the large knurl allows for easy adjustment and a tight jaw fit.
- Smooth jaws won't mar easily-damaged fastener surfaces such as chrome or brass
- Wider jaw capacity than traditional pipe wrenches
- Slim profile head design allows better access to tight areas
- Heat-treated forged alloy steel for toughness and durability
- Strong I-beam handle construction, 1.56inch jaw length
- Chrome plated finish wipes clean easily and resists rust and corrosion, full lifetime warranty
- Large capacity 3", 76mm jaws grasp onto a wide range of fasteners easily
- Meets or exceeds ASME specification, GGG-W-631b (11/27/1961) US federal specification
- Alloy steel handle material, 11inch overall length, jaw capacity range from 0 to 3inch
- 0.44inch jaw thickness, 0.76incj jaw width, 11.0inch overall height, 2.53inch overall width
Technical Specifications
Length
11"
Product Range
-
Jaw Opening Max
3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate