Print Page
Image is for illustrative purposes only. Please refer to product description.

1,515 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.540 |
Price for:Each
Minimum: 3
Multiple: 3
$148.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ACL10VS is a 10" locking adjustable dual material wrench. It features an innovative design that gives the versatility of an adjustable wrench with the gripping power of a locking plier. This wrench can be used anywhere a standard adjustable wrench would be used while providing double the grip on rounded fasteners. The wrench features a dual material ergonomic comfort grip and a quick release handle.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Versatility of an adjustable wrench and the gripping power of a locking plier
- Anti-slip adjustable jaw opens to 1" to fit a wide variety of fasteners
- Delivers twice the gripping power on rounded fasteners
- Locking handle tightly grips fasteners, reduces slippage on rounded fasteners
- Jaw design features gripping teeth and 14 locking positions for enhanced gripping power
- Quick release lever allows for easy disengagement, dual material handle for max comfort and control
- Chrome plated finish wipes clean easily and resists rust and corrosion
- 10.0inch overall length, 0.75inch overall height, 2.72inch overall width
- Full lifetime warranty, .3inch jaw thickness, 2.72inch jaw width
Technical Specifications
Length
254mm
Product Range
-
Jaw Opening Max
33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
