Print Page
Image is for illustrative purposes only. Please refer to product description.

3,109 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No8LMVDE
Newark Part No.43AK6860
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
8LMVDE is an 8" VDE insulated Lineman's plier. It is rated up to 1000 volts, but tested up to 10,000. Backed by VDE certification, these pliers are truly professional grade.
- Insulated design for use in high-voltage areas with up to 1000V of alternating current
- Laser hardened cutting edges cut clean and remain sharp 50% longer
- Ergonomic anti-slip handles maximize comfort and grip strength
- Anti-rust coating extends plier life, preserving their edge and finish
- Meets or exceeds ASME requirements
- VDE certified and built to meet IEC/EN 60900-2012
- 0.58inch cutting edge length, 8.0inch overall length
- 1.5inch overall height, 3.7inch overall width
- Alloy steel material, full lifetime warranty
- Curved handle style, serrated jaw type
Warnings
Not for use on live circuits. Best practice is to always disconnect or terminate any live current to a work area before use.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
