Print Page
Image is for illustrative purposes only. Please refer to product description.

1,008 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.100 |
Price for:Each
Minimum: 1
Multiple: 1
$32.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No8CBLDGCopy
Newark Part No.43AK6859
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
8CBLDG is an 8" cable cutter dipped handle plier. It is made from alloy steel to provides improved strength and durability. User makes plier for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Sheer-cut blades give clean, sharp cut with minimal distortion
- Professional, ergonomic dipped grips wipe clean easily
- Not an insulated tool
- Meets or exceeds ASME specifications
- Cable cutting capacity up to 0.43" in size
- 0.87inch cutting edge length, 8inch size
- 10.63inch overall length, 0.787inch overall height, 3.583inch overall width
- Full lifetime warranty, curved handle style
- Rawhide handle color, plastic dipped handle material
Notes
Never use on electrified circuits, wire, or cable.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
