Print Page
Image is for illustrative purposes only. Please refer to product description.

105 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No7LMVDECopy
Newark Part No.43AK6853
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
7LMVDE is a 7" VDE insulated Lineman's plier. It is rated up to 1000 volts, but tested up to 10,000. Backed by VDE certification, these pliers are truly professional grade.
- Insulated design for use in high-voltage areas with up to 1000V of alternating current
- Laser hardened cutting edges cut clean and remain sharp 50% longer
- Ergonomic anti-slip handles maximize comfort and grip strength
- Anti-rust coating extends plier life, preserving their edge and finish
- Meets or exceeds ASME requirements
- VDE certified and built to meet IEC/EN 60900-2012
- 0.5inch cutting edge length, 7.0inch overall length
- 1.4inch overall height, 3.8inch overall width, 1.56inch jaw length
- Insulated handle material, full lifetime warranty
- Curved handle style, serrated jaw type
Warnings
Not for use on live circuits. Best practice is to always disconnect or terminate any live current to a work area before use.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
