Print Page
Image is for illustrative purposes only. Please refer to product description.

1,108 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No6WSVDECopy
Newark Part No.43AK6849
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
6WSVDE is a 6" VDE insulated wire stripper plier. It is an insulated design for use in high-voltage areas with up to 1000V of alternating current, VDE certified, and built to meet IEC/EN 60900-2012.
- Ergonomic anti-slip handles maximize comfort and grip strength
- Anti-rust coating extends plier life, preserving their edge and finish
- Strips wires up to 7 AWG
- Exceeds ASME specifications, alloy steel material
- 1 number of jaw positions, 6.0inch overall length, 1.4inch overall height
- Full lifetime warranty, curved handle style, 9.4inch overall width
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
