Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part No6PCDG
Newark Part No.43AK6848
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
Price for:Each
Minimum: 1
Multiple: 1
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No6PCDG
Newark Part No.43AK6848
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
6PCDG is a 6" plastic cutting plier with dipped grip. It is made from alloy steel to provide improved strength and durability. This plier is suitable for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Designed for flush cutting soft materials such as tie-wraps, plastics, and soft metals
- Solid flush rivet for better access and tighter tolerance
- Manufactured from alloy steel for improved strength and durability
- Professional, ergonomic dipped grips wipe clean easily
- Exceeds ASME specifications
- 0.73inch cutting edge length, 6.0inch overall length
- 0.8inch overall height, 3.9inch overall width, 0.83inch jaw length
- Rawhide color, plastic dipped handle material, full lifetime warranty
- Curved handle style
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate