Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part No10338CVNN
Newark Part No.43AK6821
Your Part Number
Technical Datasheet
516 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No10338CVNN
Newark Part No.43AK6821
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
10338CVNN is an 8" long chain nose plier dipped grip. It is made from alloy steel to provides improved strength and durability. It is for all designed for ergonomic comfort during continuous use. This plier is suitable for gripping, twisting, cutting, stripping, or bending wire and cable for use by both trades professionals and DIY users.
- Designed for reaching confined areas
- Long chain nose with fine serrated jaws to easily make wire loops and bends
- Electronically induction hardened hand-honed, long lasting cutting edges
- Manufactured from forged alloy tool steel for durability
- Polished head resists rust and corrosion, full lifetime warranty
- 0.55inch cutting edge length, 8.0inch overall length, 0.20inch jaw thickness
- 0.12inch jaw width, 1.142inch overall height, 3.0inch overall width
- 2.0inch jaw capacity, 2.58inch jaw length
- Full lifetime warranty, plastic dipped handle material, rawhide handle color
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate