Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-00000BFE6
Newark Part No.
Full Reel82T8070
Re-Reel11X6671
Cut Tape11X6671
Product RangeXLamp XT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.561 | $561.00 |
| Total Price | $561.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.561 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 3000+ | $0.545 |
| 6000+ | $0.495 |
| 12000+ | $0.446 |
| 18000+ | $0.429 |
| 30000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-00000BFE6
Newark Part No.
Full Reel82T8070
Re-Reel11X6671
Cut Tape11X6671
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test122lm
CCT3500K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
3500K
Forward Voltage @ Test
2.85V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
122lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XTEAWT-00-0000-00000BFE6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
