Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00A02
Newark Part No.
Full Reel08P1994
Re-Reel11X6648
Cut Tape11X6648
Product RangeXLamp XR-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 3000+ | $4.010 |
| 6000+ | $3.740 |
| 12000+ | $3.480 |
| 18000+ | $3.340 |
| 30000+ | $3.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00A02
Newark Part No.
Full Reel08P1994
Re-Reel11X6648
Cut Tape11X6648
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorCool White
Viewing Angle90°
Luminous Flux @ Test87.4lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
10000K
Forward Voltage @ Test
3.3V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XREWHT-L1-0000-00A02
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate