Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXQERED-00-0000-000000801
Newark Part No.
Full Reel08X3723
Re-Reel19X9920
Cut Tape19X9920
Product RangeXLamp XQ-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 3000+ | $1.570 |
| 6000+ | $1.490 |
| 12000+ | $1.340 |
| 18000+ | $1.290 |
| 30000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQERED-00-0000-000000801
Newark Part No.
Full Reel08X3723
Re-Reel19X9920
Cut Tape19X9920
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorRed
Wavelength Typ630nm
Viewing Angle130°
Luminous Flux @ Test73.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-E Series
Wavelength Typ
630nm
Luminous Flux @ Test
73.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Power Dissipation Pd
3W
MSL
-
Technical Docs (2)
Alternatives for XQERED-00-0000-000000801
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate