Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-H1-0000-00DZ7
Newark Part No.
Full Reel05W6582
Re-Reel11X6604
Cut Tape11X6604
Product RangeXLamp XP-G2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 3000+ | $1.380 |
| 6000+ | $1.310 |
| 12000+ | $1.180 |
| 18000+ | $1.140 |
| 30000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-H1-0000-00DZ7
Newark Part No.
Full Reel05W6582
Re-Reel11X6604
Cut Tape11X6604
Product RangeXLamp XP-G2 Series
Technical Datasheet
Product RangeXLamp XP-G2 Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test107lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G2 Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
2.8V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
107lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XPGBWT-H1-0000-00DZ7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate