Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPERED-L1-0000-00601
Newark Part No.
Full Reel13T6034
Re-Reel11X6577
Cut Tape11X6577
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.930 | $1,930.00 |
| Total Price | $1,930.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 3000+ | $1.940 |
| 6000+ | $1.810 |
| 12000+ | $1.680 |
| 18000+ | $1.620 |
| 30000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPERED-L1-0000-00601
Newark Part No.
Full Reel13T6034
Re-Reel11X6577
Cut Tape11X6577
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorRed
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test62lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
-
Luminous Flux @ Test
62lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Red
Viewing Angle
130°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for XPERED-L1-0000-00601
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
