Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBWT-U1-0000-007E7
Newark Part No.
Full Reel43W7102
Re-Reel17X1408
Cut Tape17X1408
Product RangeXLamp XP-E2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.731 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 3000+ | $0.710 |
| 6000+ | $0.645 |
| 12000+ | $0.581 |
| 18000+ | $0.559 |
| 30000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBWT-U1-0000-007E7
Newark Part No.
Full Reel43W7102
Re-Reel17X1408
Cut Tape17X1408
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorWhite
Viewing Angle110°
Luminous Flux @ Test67.2lm
CCT3200K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Viewing Angle
110°
CCT
3200K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
67.2lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XPEBWT-U1-0000-007E7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate