Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBTT-01-0000-00T80Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AC5578
Product RangeXLamp XP-E2 Torch Series
Your Part Number
791 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 10+ | $0.745 |
| 100+ | $0.666 |
| 500+ | $0.552 |
| 1000+ | $0.541 |
| 2500+ | $0.530 |
| 10000+ | $0.519 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBTT-01-0000-00T80Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AC5578
Product RangeXLamp XP-E2 Torch Series
Technical Datasheet
Product RangeXLamp XP-E2 Torch Series
LED ColorCool White
Viewing Angle125°
Luminous Flux @ Test280lm
CCT10500K
Forward Current If Max1.5A
Forward Voltage @ Test3.5V
Forward Current @ Test1.05A
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Torch Series
Viewing Angle
125°
CCT
10500K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
3.5W
LED Color
Cool White
Luminous Flux @ Test
280lm
Forward Current If Max
1.5A
Forward Current @ Test
1.05A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
