New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. Single Color High Brightness LEDs
                                                                                                    Print Page

                                                                                                    XPEBRY-L1-0000-00P01

                                                                                                    High Brightness LED, XLamp XP-E2 Series, Royal Blue, 465 nm, 135 °, 1 A

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED XPEBRY-L1-0000-00P01
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXPEBRY-L1-0000-00P01
                                                                                                    Newark Part No.
                                                                                                    Full Reel88W3682
                                                                                                    Re-Reel11X2752
                                                                                                    Cut Tape11X2752
                                                                                                    Product RangeXLamp XP-E2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    500+$1.540
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.530
                                                                                                    3000+$1.440
                                                                                                    6000+$1.370
                                                                                                    12000+$1.230
                                                                                                    18000+$1.190
                                                                                                    30000+$1.140
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXPEBRY-L1-0000-00P01
                                                                                                    Newark Part No.
                                                                                                    Full Reel88W3682
                                                                                                    Re-Reel11X2752
                                                                                                    Cut Tape11X2752
                                                                                                    Product RangeXLamp XP-E2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXLamp XP-E2 Series
                                                                                                    LED ColorRoyal Blue
                                                                                                    Wavelength Typ465nm
                                                                                                    Viewing Angle135°
                                                                                                    Luminous Flux @ Test-
                                                                                                    Forward Current If Max1A
                                                                                                    Forward Current @ Test350mA
                                                                                                    Forward Voltage @ Test3.1V
                                                                                                    Luminous Intensity @ Test-
                                                                                                    Power Dissipation Pd3W
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The XLamp XP-E2 series LED delivers high performance and lower system cost to XLamp XP LED designs. Built on Cree's revolutionary SC³ Technology™ Platform, XP-E2 LEDs deliver higher lumens per watt and lumens per dollar to lower system costs for existing XP-E designs. XP-E2 LEDs leverage the same XP footprint and are optically compatible with the original XP-E LED, providing drop-in-ready performance enhancements to shorten design cycle and improve customer time-to-market. Characterized and binned at 85°C, the XLamp® XP-E2 White LED delivers up to 20% more lumens-per-watt and double the lumens-per-dollar compared to the original XP-E LED. The XP-E2 White LED can enable a broad range of high-lumen applications, from indoor and outdoor to portable and lamp retrofits. The XLamp XP-E2 Colour LEDs deliver up to 88% higher maximum light output compared to alternative high-power colour LEDs, enabling lighting manufacturers to more cost-effectively address a wide spectrum of applications.

                                                                                                    • ANSI-compatible chromaticity bins
                                                                                                    • White binned at 85°C
                                                                                                    • 1A Maximum drive current
                                                                                                    • As low as 5°C/W low thermal resistance
                                                                                                    • 110 to 135° Wide viewing angle
                                                                                                    • Unlimited floor life at ≤30°C/85% RH
                                                                                                    • Reflow solderable, JEDEC J-STD-020C compatible
                                                                                                    • Electrically neutral thermal path
                                                                                                    • REACH compliant
                                                                                                    • UL recognized component (E349212)

                                                                                                    Applications

                                                                                                    LED Lighting, Automotive

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XLamp XP-E2 Series

                                                                                                    Wavelength Typ

                                                                                                    465nm

                                                                                                    Luminous Flux @ Test

                                                                                                    -

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    Luminous Intensity @ Test

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    LED Color

                                                                                                    Royal Blue

                                                                                                    Viewing Angle

                                                                                                    135°

                                                                                                    Forward Current If Max

                                                                                                    1A

                                                                                                    Forward Voltage @ Test

                                                                                                    3.1V

                                                                                                    Power Dissipation Pd

                                                                                                    3W

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for XPEBRY-L1-0000-00P01

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.