Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-R250-00D07
Newark Part No.
Full Reel43W6744
Re-Reel11X6532
Cut Tape11X6532
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 3000+ | $1.270 |
| 6000+ | $1.200 |
| 12000+ | $1.080 |
| 18000+ | $1.040 |
| 30000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-R250-00D07
Newark Part No.
Full Reel43W6744
Re-Reel11X6532
Cut Tape11X6532
Technical Datasheet
Product Range-
LED Color-
Viewing Angle-
Luminous Flux @ Test-
CCT-
Forward Current If Max-
Forward Voltage @ Test-
Forward Current @ Test-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Viewing Angle
-
CCT
-
Forward Voltage @ Test
-
SVHC
No SVHC (17-Jan-2022)
LED Color
-
Luminous Flux @ Test
-
Forward Current If Max
-
Forward Current @ Test
-
Technical Docs (2)
Alternatives for XPCWHT-L1-R250-00D07
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate