Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHP70A-01-0000-0D0BN20E1
Newark Part No.29Y8757
Product RangeXHP70A Family
Also Known AsXLamp XHP70
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP70A-01-0000-0D0BN20E1
Newark Part No.29Y8757
Product RangeXHP70A Family
Also Known AsXLamp XHP70
Technical Datasheet
Product RangeXHP70A Family
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test1590lm
CCT6500K
Forward Current If Max2.4A
Forward Voltage @ Test11.6V
Forward Current @ Test1.05A
Power Dissipation Pd32W
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
XHP70A Family
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
11.6V
Power Dissipation Pd
32W
LED Color
Cool White
Luminous Flux @ Test
1590lm
Forward Current If Max
2.4A
Forward Current @ Test
1.05A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate