Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT2890-0000-000P0B0A40E
Newark Part No.79AC5494
Product RangeXLamp CMT2890
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.540 |
| 5+ | $44.430 |
| 10+ | $41.310 |
| 25+ | $41.270 |
| 50+ | $41.220 |
| 100+ | $35.860 |
Price for:Each
Minimum: 1
Multiple: 1
$47.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT2890-0000-000P0B0A40E
Newark Part No.79AC5494
Product RangeXLamp CMT2890
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max73
Power Rating181W
Luminous Flux @ Test13249lm
Forward Current @ Test1.6A
Viewing Angle115°
Forward Voltage VF Typ51.2V
Nominal CCT (K)4000 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test161.73lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT2890
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
181W
Forward Current @ Test
1.6A
Forward Voltage VF Typ
51.2V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT2890
Color Rendering Index Max
73
Luminous Flux @ Test
13249lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
28mm
Lumens / Watt @ Current Test
161.73lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability