Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC512A-WNN-CA0C0151
Newark Part No.31Y0933
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.562 | $0.058 |
| 10+ | $0.449 | $0.058 |
| 100+ | $0.304 | $0.058 |
| 500+ | $0.263 | $0.058 |
| 1000+ | $0.229 | $0.058 |
| 2500+ | $0.185 | $0.058 |
| 10000+ | $0.180 | $0.058 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC512A-WNN-CA0C0151
Newark Part No.31Y0933
Technical Datasheet
LED ColorCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity18cd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
25°
Product Range
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
18cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate