Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-00000LBE8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T1581
Cut Tape76T1580
Product RangeXLamp XT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.520 | $520.00 |
| Total Price | $520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.520 |
| 2000+ | $0.510 |
| 3000+ | $0.499 |
| 5000+ | $0.489 |
| 10000+ | $0.478 |
| 25000+ | $0.468 |
| 50000+ | $0.458 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.585 |
| 2000+ | $0.561 |
| 3000+ | $0.510 |
| 5000+ | $0.459 |
| 10000+ | $0.442 |
| 25000+ | $0.432 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-00000LBE8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T1581
Cut Tape76T1580
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test93.9lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
2700K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
