Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-00000BFE5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel82T8069
Cut Tape11X6670
Product RangeXLamp XT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.510 | $510.00 |
| Total Price | $510.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.510 |
| 2000+ | $0.500 |
| 3000+ | $0.490 |
| 5000+ | $0.479 |
| 10000+ | $0.469 |
| 25000+ | $0.459 |
| 50000+ | $0.449 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.654 |
| 2000+ | $0.627 |
| 3000+ | $0.570 |
| 5000+ | $0.513 |
| 10000+ | $0.494 |
| 25000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-00000BFE5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel82T8069
Cut Tape11X6670
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorNeutral White
Viewing Angle115°
Luminous Flux @ Test122lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Color
Neutral White
Luminous Flux @ Test
122lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
